



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,39000 € | 42,39 € |
| 5 | 36,98000 € | 184,90 € |
| 10 | 34,86400 € | 348,64 € |
| 25 | 32,24720 € | 806,18 € |
| 50 | 30,39520 € | 1.519,76 € |
| 100 | 28,64600 € | 2.864,60 € |
| Unit Price without VAT: | 42,39000 € |
|---|---|
| Unit Price with VAT: | 51,29190 € |











