RH4B-ULCAC24V | |
|---|---|
DigiKey Part Number | 1885-RH4B-ULCAC24V-ND |
Manufacturer | |
Manufacturer Product Number | RH4B-ULCAC24V |
Description | RELAY PLUG-IN 4PDT 10A 24VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 84.5 Ohms | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 24,07000 € | 24,07 € |
| 10 | 19,88000 € | 198,80 € |
| 25 | 18,44920 € | 461,23 € |
| 50 | 17,47500 € | 873,75 € |
| 100 | 16,59600 € | 1.659,60 € |
| 250 | 15,57756 € | 3.894,39 € |
| 500 | 14,91092 € | 7.455,46 € |
| Unit Price without VAT: | 24,07000 € |
|---|---|
| Unit Price with VAT: | 29,12470 € |

