
RH1B-UTDC24V | |
|---|---|
DigiKey Part Number | 1885-RH1B-UTDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RH1B-UTDC24V |
Description | RELAY TOP MOUNT SPDT 10A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 750 Ohms |
Coil Current 32 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 10,05700 € | 100,57 € |
| 25 | 9,32000 € | 233,00 € |
| 50 | 8,81100 € | 440,55 € |
| 100 | 8,34680 € | 834,68 € |
| 250 | 7,80316 € | 1.950,79 € |
| 500 | 7,44372 € | 3.721,86 € |
| 1.000 | 7,12663 € | 7.126,63 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,70150 € |

