Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAS1100-10A-AD | |
|---|---|
DigiKey Part Number | 1885-NRAS1100-10A-AD-ND |
Manufacturer | |
Manufacturer Product Number | NRAS1100-10A-AD |
Description | CIRCUIT PROTECTOR 10A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 250 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer IDEC | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAN1100-10A-AA | IDEC | 0 | 1885-NRAN1100-10A-AA-ND | 26,30000 € | Parametric Equivalent |
| NRAN1100-10A-AD | IDEC | 0 | 1885-NRAN1100-10A-AD-ND | 26,30000 € | Parametric Equivalent |
| NRAN1100-10A-BA | IDEC | 0 | 1885-NRAN1100-10A-BA-ND | 26,30000 € | Parametric Equivalent |
| NRAN1100-10A-MA | IDEC | 0 | 1885-NRAN1100-10A-MA-ND | 25,17000 € | Parametric Equivalent |
| NRAN1100-F-10A-AA | IDEC | 0 | 1885-NRAN1100-F-10A-AA-ND | 29,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,81000 € | 23,81 € |
| Unit Price without VAT: | 23,81000 € |
|---|---|
| Unit Price with VAT: | 28,81010 € |


