Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRAR1111-10A-AA-1 | |
|---|---|
DigiKey Part Number | 1885-NRAR1111-10A-AA-1-ND |
Manufacturer | |
Manufacturer Product Number | NRAR1111-10A-AA-1 |
Description | CIRCUIT PROTECTOR 10A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 10A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer IDEC | Voltage Rating - DC 65 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 120V |
Breaker Type Magnetic | Approval Agency cURus, UL1077, VDE |
Current Rating (Amps) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRAR1100-10A-AA-1 | IDEC | 0 | 1885-NRAR1100-10A-AA-1-ND | 39,49000 € | Parametric Equivalent |
| NRAR1100-10A-BA-1 | IDEC | 0 | 1885-NRAR1100-10A-BA-1-ND | 39,49000 € | Parametric Equivalent |
| NRAR1100-F-10A-AA-1 | IDEC | 0 | 1885-NRAR1100-F-10A-AA-1-ND | 42,30000 € | Parametric Equivalent |
| NRAR1121-10A-AA-1 | IDEC | 0 | 1885-NRAR1121-10A-AA-1-ND | 47,76000 € | Parametric Equivalent |
| NRAR1121-10A-BA-1 | IDEC | 0 | 1885-NRAR1121-10A-BA-1-ND | 47,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 57,86220 € |

