
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Wire Gauge | 10-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Fuse | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | DIN Rail | |
Operating Temperature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 10 | 5,77400 € | 57,74 € |
| 25 | 5,09680 € | 127,42 € |
| 50 | 4,68500 € | 234,25 € |
| 100 | 4,35030 € | 435,03 € |
| 250 | 4,00868 € | 1.002,17 € |
| 500 | 3,81256 € | 1.906,28 € |
| 1.000 | 3,65927 € | 3.659,27 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,84940 € |

