
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TWTD Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 11,67400 € | 116,74 € |
| 25 | 11,22240 € | 280,56 € |
| 50 | 10,89200 € | 544,60 € |
| 100 | 10,57150 € | 1.057,15 € |
| 250 | 10,16204 € | 2.540,51 € |
| 500 | 9,86266 € | 4.931,33 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,59690 € |

