
ABD1200T8 | |
|---|---|
DigiKey Part Number | ABD1200T8-ND |
Manufacturer | |
Manufacturer Product Number | ABD1200T8 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, TWND | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,12000 € | 13,12 € |
| 10 | 11,32000 € | 113,20 € |
| 25 | 10,67360 € | 266,84 € |
| 50 | 10,20820 € | 510,41 € |
| 100 | 9,76260 € | 976,26 € |
| 250 | 9,20176 € | 2.300,44 € |
| 500 | 8,79818 € | 4.399,09 € |
| 1.000 | 8,41151 € | 8.411,51 € |
| Unit Price without VAT: | 13,12000 € |
|---|---|
| Unit Price with VAT: | 15,87520 € |

