



5C.SA.DR.0.ITU | |
|---|---|
DigiKey Part Number | 2014-5C.SA.DR.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 5C.SA.DR.0.ITU |
Description | ESD RUBBER TWEEZERS 4.53",5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Ultra Fine 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Ideal-tek S.A. | Tip Type Ultra Fine |
Packaging Retail Package | Length - Overall 4.53" (115.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,72000 € | 55,72 € |
| Unit Price without VAT: | 55,72000 € |
|---|---|
| Unit Price with VAT: | 67,42120 € |

