



3XCPR.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-3XCPR.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 3XCPR.SA.1.ITU |
Description | ESD CROSS CP REPL TWEEZER 5.1",3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Pointed Fine 3 1.57" (40.0mm) |
Datasheet | Datasheet |
Category | Tip Type Fine |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 1.57" (40.0mm) |
Part Status Active | Pattern Number 3 |
Features ESD Safe | Material Plastic |
Tip Style Pointed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,94000 € | 39,94 € |
| Unit Price without VAT: | 39,94000 € |
|---|---|
| Unit Price with VAT: | 48,32740 € |

