
20647-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-030E-01TR-ND - Tape & Reel (TR) 5378-20647-030E-01CT-ND - Cut Tape (CT) 5378-20647-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-030E-01 |
Description | CONN FFC BOTTOM 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed, Tapered |
Manufacturer I-PEX | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 105°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.100" (2.54mm) | Actuator Color Black |
Locking Feature Flip Lock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93400 € | 9,34 € |
| 25 | 0,87520 € | 21,88 € |
| 50 | 0,83360 € | 41,68 € |
| 100 | 0,79370 € | 79,37 € |
| 250 | 0,74396 € | 185,99 € |
| 500 | 0,70844 € | 354,22 € |
| 1.000 | 0,67462 € | 674,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64242 € | 1.284,84 € |
| 4.000 | 0,61178 € | 2.447,12 € |
| 6.000 | 0,59453 € | 3.567,18 € |
| 10.000 | 0,57351 € | 5.735,10 € |
| 14.000 | 0,56007 € | 7.840,98 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

