


20525-030E-02 | |
|---|---|
DigiKey Part Number | 5378-20525-030E-02TR-ND - Tape & Reel (TR) 5378-20525-030E-02CT-ND - Cut Tape (CT) 5378-20525-030E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20525-030E-02 |
Description | CABLINE-CA RECEPTACLE 30P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.039" (1.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Shielded, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Contact Finish Thickness - Post 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,54500 € | 15,45 € |
| 100 | 1,31340 € | 131,34 € |
| 500 | 1,17226 € | 586,13 € |
| 1.000 | 1,11631 € | 1.116,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99656 € | 4.982,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |











