New Product
50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
How to operate CABLINE®-UA II / Micro-coaxial connector

82445-100B-02-D

DigiKey Part Number
5378-82445-100B-02-D-ND
Manufacturer
Manufacturer Product Number
82445-100B-02-D
Description
CABLINE-UA II HAR 50P 200MM 1:N
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
50
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
1-N, Reverse Wiring
Color
Blue, Individual
Shielding
Shielded
Usage
-
Cable Termination
Solder
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,68000 €35,68 €
1030,32500 €303,25 €
2528,42680 €710,67 €
5027,07120 €1.353,56 €
10025,78010 €2.578,01 €
25024,16836 €6.042,09 €
Unit Price without VAT:35,68000 €
Unit Price with VAT:43,17280 €