



SMHV0520 | |
|---|---|
DigiKey Part Number | 2244-SMHV0520-ND |
Manufacturer | |
Manufacturer Product Number | SMHV0520 |
Description | DC DC CONVERTER 2000V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 2000V 500µA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500µA |
Mfr | Power (Watts) 1 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -55°C ~ 70°C |
Part Status Active | Efficiency 60% |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.85" L x 0.85" W x 0.60" H (21.6mm x 21.6mm x 15.2mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,13000 € | 278,13 € |
| 5 | 267,74800 € | 1.338,74 € |
| 10 | 263,38700 € | 2.633,87 € |
| 25 | 257,72440 € | 6.443,11 € |
| Unit Price without VAT: | 278,13000 € |
|---|---|
| Unit Price with VAT: | 336,53730 € |

