
TSCSSNN001PDUCV | |
|---|---|
DigiKey Part Number | TSCSSNN001PDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCSSNN001PDUCV |
Description | SENSOR 1PSID .015V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±1PSI (±6.89kPa) Differential 0 mV ~ 15 mV (5V) 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure ±12.5PSI (±86.18kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure ±1PSI (±6.89kPa) | Package / Case 4-SIP Module |
Output Type Wheatstone Bridge | Supplier Device Package 4-SIP |
Output 0 mV ~ 15 mV (5V) | Base Product Number |
Accuracy ±0.2% |

