
SS341RT | |
|---|---|
DigiKey Part Number | 480-5346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS341RT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 8mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) | Output Type Open Collector |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Unipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Polarization North Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range -13.5mT Trip, -1mT Release | Base Product Number |
Test Condition -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,51045 € | 4.594,05 € |
| Unit Price without VAT: | 0,51045 € |
|---|---|
| Unit Price with VAT: | 0,61764 € |

