Similar

MLH300PSB02A | |
|---|---|
DigiKey Part Number | MLH300PSB02A-ND |
Manufacturer | |
Manufacturer Product Number | MLH300PSB02A |
Description | SENSOR SEALED GAUGE 0-300 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - M12 x 1.5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Sealed Gauge | Maximum Pressure 900PSI (6205.28kPa) |
Operating Pressure 300PSI (2068.43kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLH300PSB01A | Honeywell Sensing and Productivity Solutions | 30 | 480-2598-ND | 269,94000 € | Similar |



