
MLH05KPSL10C | |
|---|---|
DigiKey Part Number | 480-2551-ND |
Manufacturer | |
Manufacturer Product Number | MLH05KPSL10C |
Description | SENSOR AMP 5000PSI 1-6VDC OUT |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 1 V ~ 6 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Cable 1m |
Pressure Type Sealed Gauge | Maximum Pressure 7500PSI (51710.68kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 1 V ~ 6 V | Base Product Number |

