
LSYDB3K | |
|---|---|
DigiKey Part Number | LSYDB3K-ND |
Manufacturer | |
Manufacturer Product Number | LSYDB3K |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Roller Plunger |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 1814gf |
Part Status Active | Pretravel 0.071" (1.8mm) |
Circuit SPDT (DB/DM) | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.190" (4.8mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Operating Temperature -40°C ~ 93°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 402,22100 € | 4.022,21 € |
| Unit Price without VAT: | 402,22100 € |
|---|---|
| Unit Price with VAT: | 486,68741 € |



