Switch DPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXP4L

DigiKey Part Number
LSXP4L-ND
Manufacturer
Manufacturer Product Number
LSXP4L
Description
SWITCH SNAP ACTION DPDT 10A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch DPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary - No Lever
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Explosion Proof
Part Status
Active
Operating Force
46gfm
Circuit
DPDT (DB/DM)
Pretravel
Switch Function
On-Mom
Differential Travel
Current Rating (Amps)
10A (AC), 800mA (DC)
Overtravel
66°
Voltage Rating - AC
120 V
Operating Temperature
-12°C ~ 121°C
Voltage Rating - DC
115 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10435,62600 €4.356,26 €
Unit Price without VAT:435,62600 €
Unit Price with VAT:527,10746 €