
HSCDLNT030PAAA5 | |
|---|---|
DigiKey Part Number | HSCDLNT030PAAA5-ND |
Manufacturer | |
Manufacturer Product Number | HSCDLNT030PAAA5 |
Description | SENSOR 30PSIA 0.1" 4.5V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.1" (2.47mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.1" (2.47mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 85°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |

