cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLAC01A

DigiKey Part Number
GLAC01A-ND
Manufacturer
Manufacturer Product Number
GLAC01A
Description
SWITCH SNAP ACTION SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
33gfm
Release Force
-
Operating Position
26°
Pretravel
26°
Differential Travel
12°
Overtravel
59°
Mechanical Life
15,000,000 Cycles
Electrical Life
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 908 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10118,10100 €1.181,01 €
Unit Price without VAT:118,10100 €
Unit Price with VAT:142,90221 €

Other Suppliers on DigiKey

908In Stock
Ships from WEC