
CSNA111 | |
|---|---|
DigiKey Part Number | 480-4829-ND |
Manufacturer | |
Manufacturer Product Number | CSNA111 |
Description | CURRENT SENSOR HE/CL 70A |
Customer Reference | |
Detailed Description | Current Sensor 70A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 150kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±0.5% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Obsolete | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 10mA |
Sensor Type | Operating Temperature 0°C ~ 70°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |

