
E2PBSS | |
|---|---|
DigiKey Part Number | 1441-1480-ND |
Manufacturer | |
Manufacturer Product Number | E2PBSS |
Description | BOX STEEL NAT 5.75"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Natural Cover Included 5.748" L x 3.268" W (146.00mm x 83.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | E2PBSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Mounting Flange, Pushbutton Holes - 2 |
Container Type Box | Ratings |
Size / Dimension 5.748" L x 3.268" W (146.00mm x 83.00mm) | Shipping Info Shipped from DigiKey |
Height 2.756" (70.00mm) | Weight 2.1 lbs (952.5 g) |
Area (L x W) 18.7in² (121cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,65000 € | 330,65 € |
| 5 | 301,18400 € | 1.505,92 € |
| Unit Price without VAT: | 330,65000 € |
|---|---|
| Unit Price with VAT: | 400,08650 € |

