
CSD24246 | |
|---|---|
DigiKey Part Number | 1441-1445-ND |
Manufacturer | |
Manufacturer Product Number | CSD24246 |
Description | BOX STEEL GRAY 24.02"L X 24.02"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 24.016" W (610.00mm x 610.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD24246 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 16 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 24.016" L x 24.016" W (610.00mm x 610.00mm) | Ratings |
Height 5.984" (152.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 576in² (3716cm²) | Weight 40 lbs (18.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 € | 565,90 € |
| Unit Price without VAT: | 565,90000 € |
|---|---|
| Unit Price with VAT: | 684,73900 € |













