


A242008LP | |
|---|---|
DigiKey Part Number | 1441-1151-ND |
Manufacturer | |
Manufacturer Product Number | A242008LP |
Description | JUNCTION BOX STEEL 24"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 24.016" L x 20.000" W (610.00mm x 508.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A242008LP Models |
Category | Material |
Mfr | Color Gray |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 24.016" L x 20.000" W (610.00mm x 508.00mm) | Shipping Info Shipped from DigiKey |
Height 7.992" (203.00mm) | Weight 52 lbs (23.6 kg) |
Area (L x W) 480in² (3097cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,84000 € | 647,84 € |
| Unit Price without VAT: | 647,84000 € |
|---|---|
| Unit Price with VAT: | 783,88640 € |



