New at DigiKey
Network Switch - Unmanaged 10 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT-110-FX2-ST40

DigiKey Part Number
1976-NT-110-FX2-ST40-ND
Manufacturer
Manufacturer Product Number
NT-110-FX2-ST40
Description
10-PORT 10/100 UNMANAGED INDUSTR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 10 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
HMS Networks
Copper Type
10/100
Series
Fiber Ports
2
Packaging
Box
Fiber Type
100BASE-FX (Singlemode)
Part Status
Active
Connector Type
RJ45, ST
Type
Switch - Unmanaged
Voltage - Input
10V ~ 49V
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
10
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.153,32000 €1.153,32 €
Manufacturers Standard Package
Unit Price without VAT:1.153,32000 €
Unit Price with VAT:1.395,51720 €