
IN701KNX1000000 | |
|---|---|
DigiKey Part Number | 1976-IN701KNX1000000-ND |
Manufacturer | |
Manufacturer Product Number | IN701KNX1000000 |
Description | KNX TP TO BACNET IP & MS/TP SERV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BACnet IP, Modbus RTU/TCP, MSTP Gateway Ethernet, DB-9, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol BACnet IP, Modbus RTU/TCP, MSTP |
Manufacturer HMS Networks | Applications General Purpose |
Series | Interface Ethernet, DB-9, RJ-45, USB |
Packaging Bulk | Power - Output 1.7W |
Part Status Active | Data Rate (Max) 115.2kBaud |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,85000 € | 889,85 € |
| Unit Price without VAT: | 889,85000 € |
|---|---|
| Unit Price with VAT: | 1.076,71850 € |

