
RM215TPA-10PC(71) | |
|---|---|
DigiKey Part Number | RM215TPA-10PC(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM215TPA-10PC(71) |
Description | CONN PLUG HSG MALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Hirose Electric Co Ltd | Orientation Keyed |
Series | Shell Material Polycarbonate (PC), Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, Strain Relief |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 15 | Insert Material Polycarbonate (PC), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 213671-1 | TE Connectivity AMP Connectors | 409 | A122802-ND | 45,08000 € | Similar |





