
HSC-TM-P1(40) | |
|---|---|
DigiKey Part Number | HSC-TM-P1(40)-ND |
Manufacturer | |
Manufacturer Product Number | HSC-TM-P1(40) |
Description | CONN FIBER SC TERMINATOR SMPLX |
Customer Reference | |
Detailed Description | Fiber Optic Terminator Connector SC Simplex 125µm Blue |
Datasheet | Datasheet |
EDA/CAD Models | HSC-TM-P1(40) Models |
Category | Fiber Cladding Diameter 125µm |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bag | Housing Color Blue |
Part Status Obsolete | Reflection -40dB |
Connector Style SC | Ferrule Material Zirconia |
Connector Type Terminator | Operating Temperature -25°C ~ 70°C |
Simplex/Duplex Simplex | Mating Cycles 500 |
Mode Singlemode | Base Product Number |
Fiber Core Diameter 9µm |

