
HRM-TMP-2(40) | |
|---|---|
DigiKey Part Number | HRM-TMP-2(40)-ND |
Manufacturer | |
Manufacturer Product Number | HRM-TMP-2(40) |
Description | CONN SMA TERMINATOR PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Category | Impedance 50 Ohms |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging, Cap |
Series | Body Finish Nickel |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 146,59100 € | 2.931,82 € |
| Unit Price without VAT: | 146,59100 € |
|---|---|
| Unit Price with VAT: | 177,37511 € |

