Image for H6BXG-10104-G7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BXG-10104-G7

DigiKey Part Number
H6BXG-10104-G7-ND
Manufacturer
Manufacturer Product Number
H6BXG-10104-G7
Description
JUMPER-H124493TR/A2104G/X 4"
Customer Reference
Detailed Description
Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,61600 €6,16 €
300,59100 €17,73 €
500,57860 €28,93 €
1000,55330 €55,33 €
2500,50300 €125,75 €
5000,45268 €226,34 €
1.0000,40239 €402,39 €
2.5000,36467 €911,67 €
5.0000,35209 €1.760,45 €
Manufacturers Standard Package
Unit Price without VAT:0,61600 €
Unit Price with VAT:0,74536 €