
H6BXG-10103-W7 | |
|---|---|
DigiKey Part Number | H6BXG-10103-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10103-W7 |
Description | JUMPER-H124493TR/A2104W/X 3" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55600 € | 5,56 € |
| 30 | 0,53333 € | 16,00 € |
| 50 | 0,52220 € | 26,11 € |
| 100 | 0,49940 € | 49,94 € |
| 250 | 0,45404 € | 113,51 € |
| 500 | 0,40862 € | 204,31 € |
| 1.000 | 0,36321 € | 363,21 € |
| 2.500 | 0,32916 € | 822,90 € |
| 5.000 | 0,31781 € | 1.589,05 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,67276 € |

