
H2AXG-10112-R4 | |
|---|---|
DigiKey Part Number | H2AXG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10112-R4 |
Description | JUMPER-H1503TR/A2015R/X 12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,59900 € | 5,99 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,48830 € | 48,83 € |
| 250 | 0,45016 € | 112,54 € |
| 500 | 0,42332 € | 211,66 € |
| 1.000 | 0,39809 € | 398,09 € |
| 2.500 | 0,36704 € | 917,60 € |
| 5.000 | 0,34518 € | 1.725,90 € |
| Unit Price without VAT: | 0,59900 € |
|---|---|
| Unit Price with VAT: | 0,72479 € |











