
H2ABT-10110-G8 | |
|---|---|
DigiKey Part Number | H2ABT-10110-G8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-G8 |
Description | JUMPER-H1502TR/A3048G/H1500TR10" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52300 € | 5,23 € |
| 30 | 0,47433 € | 14,23 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,42620 € | 42,62 € |
| 250 | 0,39296 € | 98,24 € |
| 500 | 0,36950 € | 184,75 € |
| 1.000 | 0,34748 € | 347,48 € |
| 2.500 | 0,32038 € | 800,95 € |
| 5.000 | 0,30130 € | 1.506,50 € |
| Unit Price without VAT: | 0,52300 € |
|---|---|
| Unit Price with VAT: | 0,63283 € |











