
H2ABT-10110-G6 | |
|---|---|
DigiKey Part Number | H2ABT-10110-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-G6 |
Description | JUMPER-H1502TR/A3049G/H1500TR10" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52400 € | 5,24 € |
| 30 | 0,47533 € | 14,26 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,42730 € | 42,73 € |
| 250 | 0,39396 € | 98,49 € |
| 500 | 0,37044 € | 185,22 € |
| 1.000 | 0,34836 € | 348,36 € |
| 2.500 | 0,32119 € | 802,97 € |
| 5.000 | 0,30206 € | 1.510,30 € |
| Unit Price without VAT: | 0,52400 € |
|---|---|
| Unit Price with VAT: | 0,63404 € |











