
H2ABT-10105-S4 | |
|---|---|
DigiKey Part Number | H2ABT-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10105-S4 |
Description | JUMPER-H1502TR/A2015S/H1500TR 5" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43100 € | 12,93 € |
| 50 | 0,41160 € | 20,58 € |
| 100 | 0,38700 € | 38,70 € |
| 250 | 0,35684 € | 89,21 € |
| 500 | 0,33554 € | 167,77 € |
| 1.000 | 0,31554 € | 315,54 € |
| 2.500 | 0,29093 € | 727,33 € |
| 5.000 | 0,27360 € | 1.368,00 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,57475 € |











