
H2ABG-10110-R4 | |
|---|---|
DigiKey Part Number | H2ABG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10110-R4 |
Description | JUMPER-H1503TR/A2015R/H1501TR10" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66100 € | 6,61 € |
| 30 | 0,59967 € | 17,99 € |
| 50 | 0,57300 € | 28,65 € |
| 100 | 0,53880 € | 53,88 € |
| 250 | 0,49672 € | 124,18 € |
| 500 | 0,46708 € | 233,54 € |
| 1.000 | 0,43924 € | 439,24 € |
| 2.500 | 0,40498 € | 1.012,45 € |
| 5.000 | 0,38113 € | 1.905,65 € |
| Unit Price without VAT: | 0,66100 € |
|---|---|
| Unit Price with VAT: | 0,79981 € |











