Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H2.4-R-SR2-IN(20) | |
|---|---|
DigiKey Part Number | H2.4-R-SR2-IN(20)-ND |
Manufacturer | |
Manufacturer Product Number | H2.4-R-SR2-IN(20) |
Description | CONN 2.4MM RCPT 42.5OHM COMPRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 105°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2.4-R-SR2-IN | Hirose Electric Co Ltd | 0 | H2.4-R-SR2-IN-ND | 48,95100 € | Parametric Equivalent |
| H2.4-R-SR2-IN(36) | Hirose Electric Co Ltd | 0 | H2.4-R-SR2-IN(36)-ND | 52,09200 € | Parametric Equivalent |
| H2.4-R-SR2-IN(37) | Hirose Electric Co Ltd | 0 | H2.4-R-SR2-IN(37)-ND | 52,09200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 49,21250 € | 984,25 € |
| Unit Price without VAT: | 49,21250 € |
|---|---|
| Unit Price with VAT: | 59,54713 € |

