Direct

GT25-12DS-HU | |
|---|---|
DigiKey Part Number | H122649-ND |
Manufacturer | |
Manufacturer Product Number | GT25-12DS-HU |
Description | CONN SOCKET HSG 12POS 2.20MM |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Features Retainer |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT25-12DS-HU(50) | Hirose Electric Co Ltd | 54 | GT25-12DS-HU(50)-ND | 0,59000 € | Direct |





