
DF63-3P-7.92DSA | |
|---|---|
DigiKey Part Number | DF63-3P-7.92DSA-ND |
Manufacturer | |
Manufacturer Product Number | DF63-3P-7.92DSA |
Description | CONN HDR 7.92MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.312" (7.92mm) |
EDA/CAD Models | DF63-3P-7.92DSA Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.394" (10.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,31150 € | 31,15 € |
| Unit Price without VAT: | 0,31150 € |
|---|---|
| Unit Price with VAT: | 0,37692 € |

