
DF3EA-7P-2V(21) | |
|---|---|
DigiKey Part Number | H125454TR-ND - Tape & Reel (TR) H125454CT-ND - Cut Tape (CT) H125454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-7P-2V(21) |
Description | CONN HEADER SMD 7POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-7P-2V(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58500 € | 5,85 € |
| 100 | 0,49690 € | 49,69 € |
| 500 | 0,44350 € | 221,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50890 € | 508,90 € |
| 2.000 | 0,48462 € | 969,24 € |
| 3.000 | 0,47095 € | 1.412,85 € |
| 5.000 | 0,45429 € | 2.271,45 € |
| 7.000 | 0,44364 € | 3.105,48 € |
| 10.000 | 0,43262 € | 4.326,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

