
DF3-6S-2R28 | |
|---|---|
DigiKey Part Number | DF3-6S-2R28-ND |
Manufacturer | |
Manufacturer Product Number | DF3-6S-2R28 |
Description | CONN RCPT 6POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 6 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |





