DF3-15P-2DS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 100
Unit Price: 0,40000 €
Datasheet
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-15P-2DS

DigiKey Part Number
H2312-ND
Manufacturer
Manufacturer Product Number
DF3-15P-2DS
Description
CONN HEADER R/A 15POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-15P-2DS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bag
Insulation Height
0.197" (5.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Press-Fit, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF3A-15P-2DSHirose Electric Co Ltd100H3906-ND0,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes