
BNCP-UMJ(40) | |
|---|---|
DigiKey Part Number | H122572-ND |
Manufacturer | |
Manufacturer Product Number | BNCP-UMJ(40) |
Description | COAX ADAPT BNC TO U.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Snap-On |
Adapter Type Plug to Jack | Frequency - Max 1 GHz |
Conversion Type Between Series | Dielectric Material Polytetrafluoroethylene (PTFE) |
Adapter Series | Mating Cycles 1000 |
Center Gender Male to Male | Base Product Number |
Convert From (Adapter End) BNC Plug, Male Pin |

