A3A-4DA-2SV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,50550 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,99996 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,57341 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 205
Unit Price: 1,13000 €
Datasheet
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3A-4DA-2SV

DigiKey Part Number
H1838-ND
Manufacturer
Manufacturer Product Number
A3A-4DA-2SV
Description
CONN RCPT 4POS 0.079 GOLD SMD
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A3A-4DA-2SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Brown
Series
Insulation Height
0.165" (4.20mm)
Packaging
Tube
Operating Temperature
-55°C ~ 85°C
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Socket
Mated Stacking Heights
5.1mm, 6mm
Style
Board to Board or Cable
Features
Board Guide
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3A-4DA-2SV(71)Hirose Electric Co Ltd0H10971-ND0,50550 €Direct
150204-2000-RB3M03M5300-ND0,99996 €Similar
55510-104LFAmphenol CS (FCI)0609-2676-ND0,57341 €Similar
55510-104TRLFAmphenol CS (FCI)205609-6450-1-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes