Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94917

DigiKey Part Number
4862-94917-ND
Manufacturer
Manufacturer Product Number
94917
Description
ANACONDA SEALTITE EF PG16-1/2" G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.630" (16.00mm)
Manufacturer
Helukabel USA
Diameter - Outside
0.831" (21.10mm)
Series
Material
Steel, Galvanized, PVC Coated
Packaging
Spool
Color
Gray
Part Status
Active
Length
32.81' (10.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-25°C ~ 70°C
Type Attributes
Convoluted, Corrugated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1185,13000 €185,13 €
2170,26500 €340,53 €
3162,13000 €486,39 €
5152,43400 €762,17 €
7146,36857 €1.024,58 €
10140,20200 €1.402,02 €
Manufacturers Standard Package
Unit Price without VAT:185,13000 €
Unit Price with VAT:224,00730 €