Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98040

DigiKey Part Number
4862-98040-ND
Manufacturer
Manufacturer Product Number
98040
Description
CABLE GLAND 9-16MM M25 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.630" (16.00mm)
Manufacturer
Helukabel USA
Thread Size
M25x1.5
Series
Thread Length
0.276" (7.00mm)
Packaging
Box
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.354" (9.00mm)
Operating Temperature
-40°C ~ 100°C
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
Box
QuantityUnit PriceExt Price
2513,32520 €333,13 €
Manufacturers Standard Package
Unit Price without VAT:13,32520 €
Unit Price with VAT:16,12349 €