
T50ML9M4 | |
|---|---|
DigiKey Part Number | 1436-1168-ND |
Manufacturer | |
Manufacturer Product Number | T50ML9M4 |
Description | CBL TIE LOCKING NAT 50LB 1.280' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.94" (100.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.25" | |
Bundle Diameter | 3.94" (100.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.280' (390.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57807 € | 578,07 € |
| 2.000 | 0,55048 € | 1.100,96 € |
| 3.000 | 0,53495 € | 1.604,85 € |
| 5.000 | 0,51603 € | 2.580,15 € |
| 7.000 | 0,50393 € | 3.527,51 € |
| 10.000 | 0,49142 € | 4.914,20 € |
| Unit Price without VAT: | 0,57807 € |
|---|---|
| Unit Price with VAT: | 0,69946 € |

