Similar

T30R3M4 | |
|---|---|
DigiKey Part Number | T30R3M4-ND |
Manufacturer | |
Manufacturer Product Number | T30R3M4 |
Description | CBL TIE LOCKING ORG 30LB 5.83" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.142" (3.61mm) |
Manufacturer HellermannTyton | Length - Actual 0.486' (148.00mm, 5.83") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 30 lbs (13.61 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Orange |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T30R3C2 | HellermannTyton | 0 | T30R3C2-ND | 0,21940 € | Parametric Equivalent |
| PLT1.5I-M3 | Panduit Corp | 0 | 298-13762-ND | 0,09294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09522 € | 95,22 € |
| Unit Price without VAT: | 0,09522 € |
|---|---|
| Unit Price with VAT: | 0,11522 € |




